MBRS320 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4 920
Unit Price: €0.86000
Datasheet

Similar


Diodes Incorporated
In Stock: 4 281
Unit Price: €0.71000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.14835
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.93000
Datasheet

Similar


Diodes Incorporated
In Stock: 1 682
Unit Price: €0.93000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4 833
Unit Price: €0.87000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.23062
Datasheet

Similar


Panjit International Inc.
In Stock: 83
Unit Price: €0.29000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10 890
Unit Price: €1.21000
Datasheet
Diode 20 V 4A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRS320

DigiKey Part Number
MBRS320TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRS320
Description
DIODE SCHOTTKY 20V 4A DO214AB
Customer Reference
Detailed Description
Diode 20 V 4A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
MBRS320 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
2 mA @ 20 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-214AB (SMC)
Voltage - DC Reverse (Vr) (Max)
20 V
Operating Temperature - Junction
-65°C ~ 125°C
Current - Average Rectified (Io)
4A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBRS320T3Gonsemi4 920MBRS320T3GOSCT-ND€0.86000Direct
B320-13-FDiodes Incorporated4 281B320-FDICT-ND€0.71000Similar
B320Q-13-FDiodes Incorporated0B320Q-13-F-ND€0.14835Similar
B520C-13-FDiodes Incorporated0B520C-FDICT-ND€0.93000Similar
B520CQ-13-FDiodes Incorporated1 68231-B520CQ-13-FCT-ND€0.93000Similar
Obsolete
This product is no longer manufactured. View Substitutes