


B320-13-F | |
|---|---|
DigiKey Part Number | B320-FDITR-ND - Tape & Reel (TR) B320-FDICT-ND - Cut Tape (CT) B320-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B320-13-F |
Description | DIODE SCHOTTKY 20V 3A SMC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | B320-13-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.44200 | €4.42 |
| 100 | €0.28510 | €28.51 |
| 500 | €0.21754 | €108.77 |
| 1 000 | €0.19573 | €195.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.16800 | €504.00 |
| 6 000 | €0.15403 | €924.18 |
| 9 000 | €0.14691 | €1,322.19 |
| 15 000 | €0.13891 | €2,083.65 |
| 21 000 | €0.13418 | €2,817.78 |
| 30 000 | €0.12957 | €3,887.10 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.89105 |











