KSH31CTF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 55 338
Unit Price: €0.80000
Datasheet

Similar


onsemi
In Stock: 168
Unit Price: €1.20000
Datasheet

Similar


onsemi
In Stock: 3 249
Unit Price: €1.65000
Datasheet

Direct


Diodes Incorporated
In Stock: 17 384
Unit Price: €0.67000
Datasheet

Direct


Diodes Incorporated
In Stock: 2 071
Unit Price: €1.07000
Datasheet

Direct


STMicroelectronics
In Stock: 1 879
Unit Price: €1.22000
Datasheet

Direct


STMicroelectronics
In Stock: 5 326
Unit Price: €0.65000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 2 430
Unit Price: €0.96000
Datasheet
Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.56 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.56 W Surface Mount DPAK
TO-252-3

KSH31CTF

DigiKey Part Number
KSH31CTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KSH31CTF
Description
TRANS NPN 100V 3A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.56 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 3A, 4V
Mfr
Power - Max
1.56 W
Packaging
Tape & Reel (TR)
Frequency - Transition
3MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
DPAK
Vce Saturation (Max) @ Ib, Ic
1.2V @ 375mA, 3A
Base Product Number
Current - Collector Cutoff (Max)
50µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJD31CT4Gonsemi55 338MJD31CT4GOSCT-ND€0.80000Direct
2SC4135S-TL-Eonsemi1682SC4135S-TL-EOSCT-ND€1.20000Similar
2SC4135T-TL-Eonsemi3 249488-2SC4135T-TL-ECT-ND€1.65000Similar
MJD31C-13Diodes Incorporated17 384MJD31C-13DICT-ND€0.67000Direct
MJD31CQ-13Diodes Incorporated2 071MJD31CQ-13DICT-ND€1.07000Direct
Obsolete
This product is no longer manufactured. View Substitutes