
MJD31CUQ-13 | |
|---|---|
DigiKey Part Number | 31-MJD31CUQ-13TR-ND - Tape & Reel (TR) 31-MJD31CUQ-13CT-ND - Cut Tape (CT) 31-MJD31CUQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD31CUQ-13 |
Description | TRANS NPN 100V 3A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.6 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Power - Max 1.6 W |
Mfr | Frequency - Transition 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 375mA, 3A | Supplier Device Package TO-252 (DPAK) |
Current - Collector Cutoff (Max) 1µA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 1A, 4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJVMJD31CG | onsemi | 100 | NJVMJD31CGOS-ND | €0.37173 | Upgrade |
| NJVMJD31CRLG | onsemi | 1 708 | 488-NJVMJD31CRLGCT-ND | €0.99000 | Upgrade |
| 2SD1815T-TL-E | onsemi | 43 390 | 2SD1815T-TL-E-ND | €0.46744 | Similar |
| MJD31CG | onsemi | 6 350 | MJD31CGOS-ND | €0.52960 | Similar |
| MJD31CRLG | onsemi | 2 111 | MJD31CRLGOSCT-ND | €1.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| 10 | €0.59900 | €5.99 |
| 100 | €0.39210 | €39.21 |
| 500 | €0.30300 | €151.50 |
| 1 000 | €0.27430 | €274.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.24319 | €607.98 |
| 5 000 | €0.22396 | €1,119.80 |
| 7 500 | €0.21416 | €1,606.20 |
| 12 500 | €0.20315 | €2,539.38 |
| 17 500 | €0.19663 | €3,441.03 |
| 25 000 | €0.19030 | €4,757.50 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.20480 |

