FDS6630A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 10
Unit Price: €0.82000
Datasheet

Similar


Diodes Incorporated
In Stock: 14 850
Unit Price: €0.82000
Datasheet
N-Channel 30 V 6.5A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 6.5A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS6630A

DigiKey Part Number
FDS6630ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDS6630A
Description
MOSFET N-CH 30V 6.5A 8SOIC
Customer Reference
Detailed Description
N-Channel 30 V 6.5A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
460 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
38mOhm @ 6.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDS8884onsemi10FDS8884CT-ND€0.82000Direct
DMN3024LK3-13Diodes Incorporated14 850DMN3024LK3-13DICT-ND€0.82000Similar
Obsolete
Marketplace Stock: 3 767 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

3 767In Stock
Ships from Flip Electronics