
FDS6630A | |
|---|---|
DigiKey Part Number | 2156-FDS6630AND-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDS6630A |
Description | MOSFET N-CH 30V 6.5A 8SOIC |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.5A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS6630A Models |
Category | Rds On (Max) @ Id, Vgs 38mOhm @ 6.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 7 nC @ 5 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 460 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Bulk: | 23160 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 826 | €0.30597 | €252.73 |
| Unit Price without VAT: | €0.30597 |
|---|---|
| Unit Price with VAT: | €0.38399 |


