MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



FDB8441-F085 | |
|---|---|
DigiKey Part Number | FDB8441-F085TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDB8441-F085 |
Description | MOSFET N-CH 40V 28A/80A TO263AB |
Customer Reference | |
Detailed Description | N-Channel 40 V 28A (Ta), 80A (Tc) 300W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FDB8441-F085 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 280 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 15000 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 300W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.5mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB8441 | onsemi | 783 | FDB8441CT-ND | €3.65000 | Direct |
| NVMYS1D7N04CT1G | onsemi | 3 000 | 488-NVMYS1D7N04CT1GCT-ND | €2.29000 | MFR Recommended |
| STB170NF04 | STMicroelectronics | 382 | 497-12535-1-ND | €4.27000 | Direct |
| BUK661R9-40C,118 | Nexperia USA Inc. | 1 125 | 1727-5518-1-ND | €4.11000 | Similar |
| IPB120N04S401ATMA1 | Infineon Technologies | 1 611 | IPB120N04S401ATMA1CT-ND | €3.27000 | Similar |










