


IPB90N04S402ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB90N04S402ATMA1TR-ND - Tape & Reel (TR) 448-IPB90N04S402ATMA1CT-ND - Cut Tape (CT) 448-IPB90N04S402ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB90N04S402ATMA1 |
Description | MOSFET N-CH 40V 90A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 90A (Tc) 150W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB90N04S402ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 118 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 9430 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 150W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.1mOhm @ 90A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 95µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NP100N04PUK-E1-AY | Renesas Electronics Corporation | 2 360 | 559-NP100N04PUK-E1-AYCT-ND | €2.89000 | Similar |
| STB270N4F3 | STMicroelectronics | 2 286 | 497-7944-1-ND | €4.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.79000 | €2.79 |
| 10 | €1.81200 | €18.12 |
| 100 | €1.25390 | €125.39 |
| 500 | €1.01540 | €507.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.93872 | €938.72 |
| 2 000 | €0.87429 | €1,748.58 |
| 3 000 | €0.84146 | €2,524.38 |
| 5 000 | €0.80460 | €4,023.00 |
| 7 000 | €0.80337 | €5,623.59 |
| Unit Price without VAT: | €2.79000 |
|---|---|
| Unit Price with VAT: | €3.50145 |



