
FAN73711MX | |
|---|---|
DigiKey Part Number | FAN73711MXTR-ND - Tape & Reel (TR) FAN73711MXCT-ND - Cut Tape (CT) FAN73711MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN73711MX |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN73711MX Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 25ns, 15ns |
Driven Configuration High-Side | Operating Temperature -55°C ~ 150°C (TJ) |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.07000 | €1.07 |
| 10 | €0.77500 | €7.75 |
| 25 | €0.70080 | €17.52 |
| 100 | €0.62010 | €62.01 |
| 250 | €0.58144 | €145.36 |
| 500 | €0.55812 | €279.06 |
| 1 000 | €0.54771 | €547.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.50027 | €1,500.81 |
| 6 000 | €0.48902 | €2,934.12 |
| Unit Price without VAT: | €1.07000 |
|---|---|
| Unit Price with VAT: | €1.34285 |








