Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LCX574MTCX | |
|---|---|
DigiKey Part Number | 74LCX574MTCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LCX574MTCX |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX574MTCX Models |
Category | Max Propagation Delay @ V, Max CL 8.5ns @ 3.3V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 7 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX574DTR2G | onsemi | 2 340 | MC74LCX574DTR2GOSCT-ND | €0.71000 | Direct |
| SN74LVC574APWR | Texas Instruments | 13 647 | 296-8532-1-ND | €0.68000 | Direct |
| 74LCX574FT | Toshiba Semiconductor and Storage | 12 105 | 264-74LCX574FTCT-ND | €0.33000 | Similar |
| 74LVC574APW,118 | Nexperia USA Inc. | 0 | 1727-4037-1-ND | €0.30000 | Similar |
| 74LVC574AT20-13 | Diodes Incorporated | 2 372 | 31-74LVC574AT20-13CT-ND | €0.37000 | Similar |








