
SN74LVC574ADGVR | |
|---|---|
DigiKey Part Number | 296-12475-2-ND - Tape & Reel (TR) 296-12475-1-ND - Cut Tape (CT) 296-12475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC574ADGVR |
Description | IC FF D-TYPE SGL 8-BIT 20-TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TFSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC574ADGVR Models |
Category | Max Propagation Delay @ V, Max CL 6.8ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TVSOP |
Number of Bits per Element 8 | Package / Case 20-TFSOP (0.173", 4.40mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.74000 | €0.74 |
| 10 | €0.52800 | €5.28 |
| 25 | €0.47560 | €11.89 |
| 100 | €0.41790 | €41.79 |
| 250 | €0.39036 | €97.59 |
| 500 | €0.37376 | €186.88 |
| 1 000 | €0.36008 | €360.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.34883 | €697.66 |
| 4 000 | €0.33957 | €1,358.28 |
| 6 000 | €0.33494 | €2,009.64 |
| 10 000 | €0.32980 | €3,298.00 |
| 14 000 | €0.32680 | €4,575.20 |
| 20 000 | €0.32391 | €6,478.20 |
| Unit Price without VAT: | €0.74000 |
|---|---|
| Unit Price with VAT: | €0.92870 |




