
ECS-40-20-5PXDN-TR | |
|---|---|
DigiKey Part Number | XC1294TR-ND - Tape & Reel (TR) XC1294CT-ND - Cut Tape (CT) XC1294DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-40-20-5PXDN-TR |
Description | CRYSTAL 4.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-40-20-5PXDN-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.27600 | €2.76 |
| 25 | €0.26120 | €6.53 |
| 50 | €0.25020 | €12.51 |
| 100 | €0.23980 | €23.98 |
| 250 | €0.22680 | €56.70 |
| 500 | €0.21742 | €108.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.20842 | €208.42 |
| 2 000 | €0.19980 | €399.60 |
| 3 000 | €0.19492 | €584.76 |
| 5 000 | €0.18895 | €944.75 |
| 7 000 | €0.18511 | €1,295.77 |
| 10 000 | €0.18114 | €1,811.40 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |











