
MC9S08JM60CLD | |
|---|---|
DigiKey Part Number | MC9S08JM60CLD-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08JM60CLD |
Description | IC MCU 8BIT 60KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 48MHz 60KB (60K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MC9S08JM60CLD Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor S08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 44-LQFP (10x10) |
Connectivity I2C, LINbus, SCI, SPI, USB | Package / Case 44-LQFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.62000 | €11.62 |
| 10 | €9.14100 | €91.41 |
| 25 | €8.52280 | €213.07 |
| 100 | €7.84340 | €784.34 |
| 250 | €7.51956 | €1,879.89 |
| 800 | €7.21204 | €5,769.63 |
| Unit Price without VAT: | €11.62000 |
|---|---|
| Unit Price with VAT: | €14.58310 |







