
74LVC2G14DW-7 | |
|---|---|
DigiKey Part Number | 74LVC2G14DW-7DITR-ND - Tape & Reel (TR) 74LVC2G14DW-7DICT-ND - Cut Tape (CT) 74LVC2G14DW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G14DW-7 |
Description | IC INVERT SCHMITT 2CH 2IN SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G14DW-7 Models |
Category | Current - Quiescent (Max) 40 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.25V ~ 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 3.8V |
Part Status Active | Max Propagation Delay @ V, Max CL 4.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SOT-363 |
Features Schmitt Trigger | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G14GW,125 | Nexperia USA Inc. | 24 622 | 1727-4217-1-ND | €0.10000 | Direct |
| NC7WZ14P6X | onsemi | 146 684 | NC7WZ14P6XCT-ND | €0.08000 | Direct |
| SN74LVC2G14DCKR | Texas Instruments | 270 | 296-13011-1-ND | €0.15000 | Direct |
| NL17SZ14DFT2G | onsemi | 33 296 | NL17SZ14DFT2GOSCT-ND | €0.08000 | Similar |
| NL17SZ14XV5T2G | onsemi | 4 590 | 488-NL17SZ14XV5T2GCT-ND | €0.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.08200 | €0.82 |
| 25 | €0.07120 | €1.78 |
| 100 | €0.06030 | €6.03 |
| 250 | €0.05512 | €13.78 |
| 500 | €0.05194 | €25.97 |
| 1 000 | €0.04935 | €49.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.04613 | €138.39 |
| 6 000 | €0.04455 | €267.30 |
| 9 000 | €0.04376 | €393.84 |
| 15 000 | €0.04289 | €643.35 |
| 21 000 | €0.04238 | €889.98 |
| 30 000 | €0.04188 | €1,256.40 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |









