


3.0SMCJ5.0A-13 | |
|---|---|
DigiKey Part Number | 31-3.0SMCJ5.0A-13TR-ND - Tape & Reel (TR) 31-3.0SMCJ5.0A-13CT-ND - Cut Tape (CT) 31-3.0SMCJ5.0A-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ5.0A-13 |
Description | TVS DIODE 5VWM 9.2VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 326.1A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | 3.0SMCJ5.0A-13 Models |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 8000pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 326.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ5.0A | KYOCERA AVX | 2 987 | 478-7081-1-ND | €0.89000 | Similar |
| SMCJ5.0A | Bourns Inc. | 8 178 | SMCJ5.0ABCT-ND | €0.79000 | Similar |
| SMCJ5.0A | Littelfuse Inc. | 37 560 | SMCJ5.0ALFCT-ND | €0.80000 | Similar |
| SMCJ5.0A-E3/57T | Vishay General Semiconductor - Diodes Division | 6 984 | SMCJ5.0A-E3/57TGICT-ND | €0.87000 | Similar |
| SMCJ5.0A-E3/9AT | Vishay General Semiconductor - Diodes Division | 4 904 | SMCJ5.0A-E3/9ATGICT-ND | €0.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.91000 | €0.91 |
| 10 | €0.56900 | €5.69 |
| 100 | €0.37100 | €37.10 |
| 500 | €0.28584 | €142.92 |
| 1 000 | €0.25840 | €258.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.22353 | €670.59 |
| 6 000 | €0.20597 | €1,235.82 |
| 9 000 | €0.19702 | €1,773.18 |
| 15 000 | €0.18697 | €2,804.55 |
| 21 000 | €0.18102 | €3,801.42 |
| 30 000 | €0.17524 | €5,257.20 |
| Unit Price without VAT: | €0.91000 |
|---|---|
| Unit Price with VAT: | €1.14205 |


