


SMCJ5.0A-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ5.0A-E3/57TGITR-ND - Tape & Reel (TR) SMCJ5.0A-E3/57TGICT-ND - Cut Tape (CT) SMCJ5.0A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ5.0A-E3/57T |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 163A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| 10 | €0.54200 | €5.42 |
| 100 | €0.35280 | €35.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | €0.25076 | €213.15 |
| 1 700 | €0.22774 | €387.16 |
| 2 550 | €0.21600 | €550.80 |
| 4 250 | €0.20281 | €861.94 |
| 5 950 | €0.19500 | €1,160.25 |
| 8 500 | €0.18741 | €1,592.98 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.09185 |





