10.9V (Typ) Clamp 43A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSOD323-T03SC

DigiKey Part Number
CDSOD323-T03SCTR-ND - Tape & Reel (TR)
CDSOD323-T03SCCT-ND - Cut Tape (CT)
CDSOD323-T03SCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOD323-T03SC
Description
TVS DIODE 3.3VWM 10.9VC SOD323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10.9V (Typ) Clamp 43A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
CDSOD323-T03SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
200pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V
Package / Case
SC-76, SOD-323
Voltage - Breakdown (Min)
4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
10.9V (Typ)
Base Product Number
Current - Peak Pulse (10/1000µs)
43A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 958
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.01000€1.01
10€0.63400€6.34
100€0.41530€41.53
500€0.32138€160.69
1 000€0.29112€291.12
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.25268€758.04
6 000€0.23333€1,399.98
9 000€0.22347€2,011.23
15 000€0.21239€3,185.85
21 000€0.20583€4,322.43
30 000€0.19946€5,983.80
Manufacturers Standard Package
Unit Price without VAT:€1.01000
Unit Price with VAT:€1.26755