Parametric Equivalent
Parametric Equivalent




0ZCM0003FF2G | |
|---|---|
DigiKey Part Number | 5923-0ZCM0003FF2GTR-ND - Tape & Reel (TR) 5923-0ZCM0003FF2GCT-ND - Cut Tape (CT) 5923-0ZCM0003FF2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCM0003FF2G |
Description | PTC RESET FUSE 30V 30MA 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 30 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCM0003FF2G Models |
Category | Resistance - Initial (Ri) (Min) 6 Ohms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 50 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 30V | Package / Case 0603 (1608 Metric), Concave |
Current - Hold (Ih) (Max) 30 mA | Size / Dimension 0.063" L x 0.029" W (1.60mm x 0.73mm) |
Current - Trip (It) 90 mA | Thickness (Max) 0.030" (0.75mm) |
Current - Max 40 A | Approval Agency cURus, TUV, UL |
Time to Trip 1 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603L003/36YR | Littelfuse Inc. | 26 494 | 18-0603L003/36YRCT-ND | €1.76000 | Parametric Equivalent |
| 0603L003/36YR-A | Littelfuse Inc. | 521 | 18-0603L003/36YR-ACT-ND | €2.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 5 | €0.17600 | €0.88 |
| 10 | €0.16200 | €1.62 |
| 50 | €0.13460 | €6.73 |
| 100 | €0.12420 | €12.42 |
| 250 | €0.11164 | €27.91 |
| 500 | €0.10300 | €51.50 |
| 1 000 | €0.09501 | €95.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.08076 | €323.04 |
| 8 000 | €0.07441 | €595.28 |
| 12 000 | €0.07091 | €850.92 |
| 20 000 | €0.06671 | €1,334.20 |
| 28 000 | €0.06407 | €1,793.96 |
| 40 000 | €0.06137 | €2,454.80 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |









