CD143A-SR05 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.37314
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: €0.23252
Datasheet

Parametric Equivalent


Semtech Corporation
In Stock: 88 581
Unit Price: €2.51000
Datasheet
SOT143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD143A-SR05

DigiKey Part Number
CD143A-SR05TR-ND - Tape & Reel (TR)
CD143A-SR05CT-ND - Cut Tape (CT)
CD143A-SR05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD143A-SR05
Description
TVS DIODE 5VWM 20VC SOT143
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
20V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143
Datasheet
 Datasheet
EDA/CAD Models
CD143A-SR05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
30A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
10pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.26000€1.26
10€0.79800€7.98
100€0.53000€53.00
500€0.41530€207.65
1 000€0.37835€378.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.33144€994.32
6 000€0.30783€1,846.98
9 000€0.29581€2,662.29
15 000€0.29487€4,423.05
Manufacturers Standard Package
Unit Price without VAT:€1.26000
Unit Price with VAT:€1.58130