Similar
Similar

AD8672ARZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD8672ARZ-REELTR-ND - Tape & Reel (TR) 505-AD8672ARZ-REELCT-ND - Cut Tape (CT) 505-AD8672ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8672ARZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8672ARZ-REEL Models |
Category | Current - Supply 3mA (x2 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 nA | Base Product Number |
Voltage - Input Offset 20 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF253DT | STMicroelectronics | 1 270 | 497-7801-1-ND | €0.95000 | Similar |
| LF353DT | STMicroelectronics | 18 458 | 497-2967-1-ND | €0.64000 | Similar |
| LM833DT | STMicroelectronics | 15 845 | 497-1597-1-ND | €0.36000 | Similar |
| RC4559D | Rochester Electronics, LLC | 32 122 | 2156-RC4559D-ND | €0.97000 | Similar |
| RC4559DR | Texas Instruments | 6 500 | 296-37409-1-ND | €0.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.75000 | €5.75 |
| 10 | €4.42000 | €44.20 |
| 25 | €4.08880 | €102.22 |
| 100 | €3.72390 | €372.39 |
| 250 | €3.60196 | €900.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €3.26802 | €8,170.05 |
| Unit Price without VAT: | €5.75000 |
|---|---|
| Unit Price with VAT: | €7.21625 |









