
AD8671ARZ | |
|---|---|
DigiKey Part Number | 505-AD8671ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8671ARZ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8671ARZ Models |
Category | Current - Supply 3mA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 nA | Base Product Number |
Voltage - Input Offset 20 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.63000 | €3.63 |
| 10 | €2.74400 | €27.44 |
| 98 | €2.28449 | €223.88 |
| 196 | €2.19393 | €430.01 |
| 294 | €2.14857 | €631.68 |
| 588 | €2.08206 | €1,224.25 |
| 1 078 | €2.03359 | €2,192.21 |
| 2 548 | €1.97757 | €5,038.85 |
| Unit Price without VAT: | €3.63000 |
|---|---|
| Unit Price with VAT: | €4.55565 |



