Industrial, DIN Rail Power Supplies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 991 In Stock | 1 : €10.37000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 630mA | 15W | 4 kV | Industrial, ITE (Commercial) | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
2 181 In Stock | 1 : €10.37000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 5V | - | - | - | - | - | 2.4A | 12W | 4 kV | Industrial, ITE (Commercial) | 80% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
1 389 In Stock | 1 : €10.37000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 1.25A | 15W | 4 kV | Industrial, ITE (Commercial) | 85% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
388 In Stock | 1 : €10.54000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 420mA | 10W | 3 kV | Industrial, ITE (Commercial) | 84% | -20°C ~ 70°C (With Derating) | Universal Input | 3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm) | CB, CE, cURus, TUV | - | |||
643 In Stock | 1 : €11.41000 Box | Box | Active | AC | 1 | 90 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 1.25A | 15W | - | Industrial, ITE (Commercial) | 85% | -20°C ~ 50°C | Adjustable Output, IP20 | 3.54" L x 0.71" W x 2.28" H (90.0mm x 18.0mm x 58.0mm) | BSMI, CE, EAC, TUV, UL | 508; 60950-1 | |||
2 025 In Stock | 1 : €11.98000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 1A | 24W | 3 kV | Industrial, ITE (Commercial) | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm) | CB, CE, cULus, TUV | - | |||
1 153 In Stock | 1 : €11.98000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 5V | - | - | - | - | - | 3A | 15W | 3 kV | Industrial, ITE (Commercial) | 76% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm) | CB, CE, cULus, TUV | - | |||
878 In Stock | 1 : €11.98000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 1.67A | 20W | 3 kV | Industrial, ITE (Commercial) | 80% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm) | CB, CE, cULus, TUV | - | |||
3 003 In Stock | 1 : €12.58000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 1.5A | 36W | 4 kV | Industrial, ITE (Commercial) | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.15" L x 1.38" W x 3.54" H (54.5mm x 35.0mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
1 624 In Stock | 1 : €12.58000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 2A | 24W | 4 kV | Industrial, ITE (Commercial) | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.15" L x 1.38" W x 3.54" H (54.5mm x 35.0mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
104 In Stock | 1 : €12.58000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 15V | - | - | - | - | - | 2A | 30W | 4 kV | Industrial, ITE (Commercial) | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.15" L x 1.38" W x 3.54" H (54.5mm x 35.0mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
818 In Stock | 1 : €15.81000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 1.7A | 41W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
385 In Stock | 1 : €15.81000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 5V | - | - | - | - | - | 6A | 30W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 78% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
2 692 In Stock | 1 : €17.08000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 2.5A | 60W | 4 kV | Industrial, ITE (Commercial) | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.15" L x 2.07" W x 3.54" H (54.5mm x 52.5mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
2 157 In Stock | 1 : €17.08000 Box | Box | Active | DC | 1 | - | 9V | 36V | 5V | - | - | - | - | - | 3A | 15W | 4 kV | ITE (Commercial) | 84% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CE, EAC | - | |||
1 838 In Stock | 1 : €17.08000 Box | Box | Active | DC | 1 | - | 9V | 36V | 12V | - | - | - | - | - | 1.25A | 15W | 4 kV | ITE (Commercial) | 85% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CE, EAC | - | |||
1 167 In Stock | 1 : €17.08000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 4.5A | 54W | 4 kV | Industrial, ITE (Commercial) | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.15" L x 2.07" W x 3.54" H (54.5mm x 52.5mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
711 In Stock | 1 : €17.08000 Box | Box | Active | DC | 1 | - | 9V | 36V | 24V | - | - | - | - | - | 630mA | 15W | 4 kV | ITE (Commercial) | 86% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CE, EAC | - | |||
558 In Stock | 1 : €17.80000 Box | Box | Active | DC | 1 | - | 18V | 75V | 12V | - | - | - | - | - | 1.25A | 15W | 4 kV | ITE (Commercial) | 86% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CE, EAC | - | |||
527 In Stock | 1 : €17.08000 Box | Box | Active | DC | 1 | - | 9V | 36V | 3.3V | - | - | - | - | - | 3.5A | 12W | 4 kV | ITE (Commercial) | 84% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CE, EAC | - | |||
467 In Stock | 1 : €17.08000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 15V | - | - | - | - | - | 4A | 60W | 4 kV | Industrial, ITE (Commercial) | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.15" L x 2.07" W x 3.54" H (54.5mm x 52.5mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
262 In Stock | 1 : €17.08000 Box | Box | Active | DC | 1 | - | 18V | 75V | 24V | - | - | - | - | - | 630mA | 15W | 4 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CE, EAC | - | |||
251 In Stock | 1 : €17.08000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 5V | - | - | - | - | - | 6.5A | 33W | 4 kV | Industrial, ITE (Commercial) | 85% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.15" L x 2.07" W x 3.54" H (54.5mm x 52.5mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
638 In Stock | 1 : €17.25000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 5V | - | - | - | - | - | 10A | 50W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 78% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
425 In Stock | 1 : €17.25000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 5A | 60W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - |