Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 557 In Stock | 1 : €4.34000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | 83mA | 1 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 74% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | CB, CE, cURus, TUV | - | |||
889 In Stock | 1 : €4.22000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 3.3V | - | - | - | 300mA | 1 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 66% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | CB, CE, cURus, TUV | - | |||
345 In Stock | 1 : €4.43000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 200mA | 1 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 70% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | CB, CE, cURus, TUV | - | |||
6 812 In Stock | 1 : €4.39000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 400mA | 2 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 70% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | CB, CE, cURus, TUV | - | |||
3 441 In Stock | 1 : €4.39000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 3.3V | - | - | - | 600mA | 2 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 66% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | CB, CE, cURus, TUV | - | |||
1 766 In Stock | 1 : €4.57000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | 167mA | 2 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 74% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | CB, CE, cURus, TUV | - | |||
3 105 In Stock | 1 : €4.50000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | 125mA | 3 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 80% | Through Hole | 5-DIP Module | 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) | CB, CE, cURus, TUV | - | |||
2 588 In Stock | 1 : €4.56000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | 250mA | 3 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 78% | Through Hole | 5-DIP Module | 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) | CB, CE, cURus, TUV | - | |||
1 185 In Stock | 1 : €4.56000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 15V | - | - | - | 200mA | 3 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 78% | Through Hole | 5-DIP Module | 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) | CB, CE, cURus, TUV | - | |||
1 787 In Stock | 1 : €5.85000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | 420mA | 5 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 75% | Through Hole | 4-DIP Module | 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) | CB, CE, cURus, EAC, TUV | - | |||
1 402 In Stock | 1 : €6.11000 Tube | Tube | Active | Enclosed | 1 | 90 ~ 264 VAC, 100 ~ 370 VDC | 5V | - | - | - | 1A | 5 W | Household Appliances, ITE (Commercial) | Universal Input | -25°C ~ 50°C | 70% | Through Hole | 4-DIP Module | 1.26" L x 1.07" W x 0.76" H (32.1mm x 27.1mm x 19.3mm) | CE | 62368-1 | |||
1 352 In Stock | 1 : €6.11000 Tube | Tube | Active | Enclosed | 1 | 90 ~ 264 VAC, 100 ~ 370 VDC | 12V | - | - | - | 420mA | 5.04 W | Household Appliances, ITE (Commercial) | Universal Input | -25°C ~ 50°C | 70% | Through Hole | 4-DIP Module | 1.26" L x 1.07" W x 0.76" H (32.1mm x 27.1mm x 19.3mm) | CE | 62368-1 | |||
4 765 In Stock | 1 : €6.20000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | 850mA | 10 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 82% | Through Hole | 4-DIP Module | 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) | CB, CE, cURus, EAC, TUV | - | |||
2 206 In Stock | 1 : €6.12000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 2A | 10 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 77% | Through Hole | 4-DIP Module | 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) | CB, CE, cURus, EAC, TUV | - | |||
1 975 In Stock | 1 : €6.20000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | 420mA | 10 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 82% | Through Hole | 4-DIP Module | 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) | CB, CE, cURus, EAC, TUV | - | |||
1 308 In Stock | 1 : €6.12000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 15V | - | - | - | 670mA | 10 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 82% | Through Hole | 4-DIP Module | 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) | CB, CE, cURus, EAC, TUV | - | |||
2 472 In Stock | 1 : €6.30000 Tube | Tube | Active | Enclosed | 1 | 90 ~ 264 VAC, 130 ~ 370 VDC | 5V | - | - | - | 1A | 5 W | Household Appliances, ITE (Commercial) | Adjustable Output, Universal Input | -25°C ~ 75°C (With Derating) | 74% | Through Hole | 9-DIP Module, 4 Leads | 1.26" L x 1.07" W x 0.86" H (32.1mm x 27.1mm x 21.8mm) | CB, CE, cURus, EAC, UL | 60335-1; 62368-1 | |||
8 122 In Stock | 1 : €6.49000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 600mA | 3 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 80°C (With Derating) | 74% | Through Hole | 4-DIP Module | 1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm) | CE, cURus | - | |||
519 In Stock | 1 : €6.49000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 250mA | 3 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 80°C (With Derating) | 78% | Through Hole | 4-DIP Module | 1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm) | CE, cURus | - | |||
742 In Stock | 1 : €6.69000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 400mA | 2 W | ITE (Commercial) | Baseplate, Standby Output | -40°C ~ 90°C (With Derating) | 72% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.61" H (33.7mm x 22.2mm x 15.4mm) | CB, CE, cURus, EAC | - | |||
0 In Stock 250 Marketplace Check Lead Time | 1 : €7.40000 Box 1 : €6.97000 Bulk | Bulk Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | 1.25A | 15 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 82% | Through Hole | 4-DIP Module | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
12 604 In Stock | 1 : €7.15000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | 250mA | 3 W | ITE (Commercial) | Baseplate, Standby Output | -40°C ~ 85°C (With Derating) | 75% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.61" H (33.7mm x 22.2mm x 15.4mm) | CB, CE, cURus, EAC | - | |||
2 047 In Stock | 1 : €7.40000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 15V | - | - | - | 1A | 15 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 82% | Through Hole | 4-DIP Module | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
1 148 In Stock | 1 : €7.40000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 3A | 15 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 78% | Through Hole | 4-DIP Module | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
886 In Stock | 1 : €7.40000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | 630mA | 15 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 83% | Through Hole | 4-DIP Module | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | CB, CE, cURus, TUV | - |