
Category | Power (Watts) 5W |
Manufacturer YAGEO | Tolerance ±5% |
Series | Features Anti-Arc, Flame Proof, Moisture Resistant, Safety |
Packaging Bag | Quantity 96 Pieces (32 Values - 3 Each) |
Part Status Active | Mounting Type Through Hole |
Kit Type Metal Oxide Film, Wirewound | Packages Included Axial |
Resistance (Ohms) 100 ~ 2k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.45000 | €28.45 |
| 10 | €24.71100 | €247.11 |
| Unit Price without VAT: | €28.45000 |
|---|---|
| Unit Price with VAT: | €35.70475 |
| Part Number | Description | Quantity |
|---|---|---|
| SQP500JB-1K | RES 1K OHM 5% 5W AXIAL | 3 |
| SQP500JB-470R | RES 470 OHM 5% 5W AXIAL | 3 |
| SQP500JB-150R | RES 150 OHM 5% 5W AXIAL | 3 |
| SQP500JB-2K | RES 2K OHM 5% 5W AXIAL | 3 |
| SQP500JB-100R | RES 100 OHM 5% 5W AXIAL | 3 |









