
Category | Power (Watts) 5W |
Manufacturer YAGEO | Tolerance ±5% |
Series | Features Anti-Arc, Flame Proof, Moisture Resistant, Safety |
Packaging Bag | Quantity 96 Pieces (24 Values - 4 Each) |
Part Status Active | Mounting Type Through Hole |
Kit Type Wirewound | Packages Included Axial |
Resistance (Ohms) 10 ~ 91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.95000 | €25.95 |
| 10 | €22.54200 | €225.42 |
| Unit Price without VAT: | €25.95000 |
|---|---|
| Unit Price with VAT: | €32.56725 |
| Part Number | Description | Quantity |
|---|---|---|
| SQP500JB-47R | RES 47 OHM 5% 5W AXIAL | 4 |
| SQP500JB-22R | RES 22 OHM 5% 5W AXIAL | 4 |
| SQP500JB-27R | RES 27 OHM 5% 5W AXIAL | 4 |
| SQP500JB-20R | RES 20 OHM 5% 5W AXIAL | 4 |
| SQP500JB-15R | RES 15 OHM 5% 5W AXIAL | 4 |








