
RC0603JR-SKE24L | |
|---|---|
DigiKey Part Number | 13-RC0603JR-SKE24L-ND |
Manufacturer | |
Manufacturer Product Number | RC0603JR-SKE24L |
Description | RES KIT 1-22M OHM 1/10W 6000PC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 1 ~ 22M Ohm Jumper, ±5% 0.1W, 1/10W Surface Mount 6000 Pieces (120 Values - 50 Each) |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-SKE24L Models |
Category | Resistance (Ohms) 1 ~ 22M |
Manufacturer YAGEO | Power (Watts) 0.1W, 1/10W |
Series | Tolerance Jumper, ±5% |
Packaging Book | Quantity 6000 Pieces (120 Values - 50 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €121.21000 | €121.21 |
| 10 | €110.48700 | €1,104.87 |
| Unit Price without VAT: | €121.21000 |
|---|---|
| Unit Price with VAT: | €152.11855 |
| Part Number | Description | Quantity |
|---|---|---|
| RC0603JR-070RL | RES 0 OHM JUMPER 1/10W 0603 | 50 |
| RC0603JR-0710KL | RES 10K OHM 5% 1/10W 0603 | 50 |
| RC0603JR-07100RL | RES 100 OHM 5% 1/10W 0603 | 50 |
| RC0603JR-07470RL | RES 470 OHM 5% 1/10W 0603 | 50 |
| RC0603JR-07100KL | RES 100K OHM 5% 1/10W 0603 | 50 |



