


RC0201-R-SKE24L | |
|---|---|
DigiKey Part Number | 13-RC0201-R-SKE24L-ND |
Manufacturer | |
Manufacturer Product Number | RC0201-R-SKE24L |
Description | RES KIT 0-10M OHM 1/20W 12000PC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0.0 ~ 1M Ohm Jumper, ±1%, ±5% 0.05W, 1/20W Surface Mount 12000 Pieces (120 Values - 100 Each) |
Datasheet | Datasheet |
EDA/CAD Models | RC0201-R-SKE24L Models |
Category | Resistance (Ohms) 0.0 ~ 1M |
Manufacturer YAGEO | Power (Watts) 0.05W, 1/20W |
Series | Tolerance Jumper, ±1%, ±5% |
Packaging Book | Quantity 12000 Pieces (120 Values - 100 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0201 (0603 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €272.09000 | €272.09 |
| 10 | €259.64400 | €2,596.44 |
| Unit Price without VAT: | €272.09000 |
|---|---|
| Unit Price with VAT: | €341.47295 |
| Part Number | Description | Quantity |
|---|---|---|
| RC0201JR-070RL | RES 0 OHM JUMPER 1/20W 0201 | 100 |
| RC0201FR-072KL | RES 2K OHM 1% 1/20W 0201 | 100 |
| RC0201FR-074K02L | RES 4.02K OHM 1% 1/20W 0201 | 100 |
| RC0201FR-0710KL | RES 10K OHM 1% 1/20W 0201 | 100 |
| RC0201FR-07100KL | RES 100K OHM 1% 1/20W 0201 | 100 |










