


RC0603JR-0710KL | |
|---|---|
DigiKey Part Number | 311-10KGRTR-ND - Tape & Reel (TR) 311-10KGRCT-ND - Cut Tape (CT) 311-10KGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-0710KL |
Description | RES 10K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-0710KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02000 | €0.20 |
| 25 | €0.01440 | €0.36 |
| 50 | €0.01140 | €0.57 |
| 100 | €0.00920 | €0.92 |
| 250 | €0.00708 | €1.77 |
| 500 | €0.00586 | €2.93 |
| 1 000 | €0.00494 | €4.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00346 | €17.30 |
| 10 000 | €0.00304 | €30.40 |
| 15 000 | €0.00283 | €42.45 |
| 25 000 | €0.00261 | €65.25 |
| 35 000 | €0.00248 | €86.80 |
| 50 000 | €0.00236 | €118.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |




