56 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-0756KL

DigiKey Part Number
YAG5226TR-ND - Tape & Reel (TR)
YAG5226CT-ND - Cut Tape (CT)
YAG5226DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201FR-0756KL
Description
RES SMD 56K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-0756KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Power (Watts)
Height - Seated (Max)
0.010" (0.26mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0201FR-0756KLYAGEO88 648YAG2732CT-ND€0.08000Upgrade
CR0201-FW-5602GLFBourns Inc.9 910118-CR0201-FW-5602GLFCT-ND€0.08000Direct
CRCW020156K0FNEDVishay Dale5 138541-CRCW020156K0FNEDCT-ND€0.08000Direct
RK73H1HTTC5602FKOA Speer Electronics, Inc.5 1562019-RK73H1HTTC5602FCT-ND€0.08000Direct
RMCF0201FT56K0Stackpole Electronics Inc720738-RMCF0201FT56K0CT-ND€0.08000Direct
In-Stock: 9 338
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03700€0.37
25€0.02800€0.70
50€0.02280€1.14
100€0.01900€1.90
250€0.01508€3.77
500€0.01290€6.45
1 000€0.01117€11.17
5 000€0.00843€42.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.00720€72.00
20 000€0.00660€132.00
30 000€0.00631€189.30
50 000€0.00600€300.00
70 000€0.00582€407.40
100 000€0.00565€565.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040