
RMCF0201FT56K0 | |
|---|---|
DigiKey Part Number | 738-RMCF0201FT56K0TR-ND - Tape & Reel (TR) 738-RMCF0201FT56K0CT-ND - Cut Tape (CT) 738-RMCF0201FT56K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT56K0 |
Description | RES 56K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT56K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02300 | €0.23 |
| 25 | €0.01680 | €0.42 |
| 50 | €0.01320 | €0.66 |
| 100 | €0.01080 | €1.08 |
| 250 | €0.00840 | €2.10 |
| 500 | €0.00700 | €3.50 |
| 1 000 | €0.00592 | €5.92 |
| 5 000 | €0.00422 | €21.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00373 | €37.30 |
| 20 000 | €0.00335 | €67.00 |
| 30 000 | €0.00316 | €94.80 |
| 50 000 | €0.00295 | €147.50 |
| 70 000 | €0.00284 | €198.80 |
| 100 000 | €0.00273 | €273.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

