
SMB_200_CTP | |
|---|---|
DigiKey Part Number | SMB_200_CTP-ND |
Manufacturer | |
Manufacturer Product Number | SMB_200_CTP |
Description | LENS CLR FRESNEL RING SNAP IN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Clear Fresnel Ring Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | SMB_200_CTP Models |
Category | Lens Size 4.83mm Dia |
Manufacturer Visual Communications Company - VCC | Lens Transparency Clear |
Packaging Bulk | Optical Pattern Fresnel Ring |
Part Status Active | For Use With/Related Manufacturer General Purpose |
Type Lens Cap | Material Polycarbonate |
Color Clear | Mounting Type Panel Mount, Snap-In |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Convex Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.47600 | €4.76 |
| 100 | €0.34610 | €34.61 |
| 500 | €0.28812 | €144.06 |
| 1 000 | €0.26908 | €269.08 |
| 2 000 | €0.25291 | €505.82 |
| 5 000 | €0.23524 | €1,176.20 |
| 10 000 | €0.22421 | €2,242.10 |
| 25 000 | €0.21220 | €5,305.00 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.86595 |











