




0022012051 | |
|---|---|
DigiKey Part Number | 23-0022012051-ND |
Manufacturer | |
Manufacturer Product Number | 0022012051 |
Description | CONN RCPT HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022012051 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color White |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.15900 | €1.59 |
| 25 | €0.14880 | €3.72 |
| 50 | €0.14180 | €7.09 |
| 100 | €0.13500 | €13.50 |
| 250 | €0.12648 | €31.62 |
| 500 | €0.12042 | €60.21 |
| 1 000 | €0.11466 | €114.66 |
| 2 500 | €0.10748 | €268.70 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |

































