MCT06030F1302BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2 955
Unit Price: €0.34000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: €0.18129
Datasheet

Upgrade


Panasonic Industry
In Stock: 8 561
Unit Price: €0.42000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.26129
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.49802
Datasheet
13 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030F1302BP100

DigiKey Part Number
MCT06030F1302BP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030F1302BP100
Description
RES 13K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
13 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030F1302BP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3ARB133VPanasonic Industry2 955P13KBDCT-ND€0.34000Direct
RG1608N-133-B-T5Susumu0RG1608N-133-B-T5-ND€0.18129Direct
ERA-3ARW133VPanasonic Industry8 561P13KBECT-ND€0.42000Upgrade
RG1608N-133-W-T5Susumu0RG1608N-133-W-T5-ND€0.26129Upgrade
RT0603WRB0713KLYAGEO0RT0603WRB0713KL-ND€0.49802Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.58420€584.20
Manufacturers Standard Package
Unit Price without VAT:€0.58420
Unit Price with VAT:€0.73317