Direct
Direct

RT0603WRB0713KL | |
|---|---|
DigiKey Part Number | RT0603WRB0713KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603WRB0713KL |
Description | RES SMD 13K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603WRB0713KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608N-133-W-T1 | Susumu | 1 191 | RG16N13.0KWCT-ND | €0.51000 | Direct |
| RG1608N-133-W-T5 | Susumu | 0 | RG1608N-133-W-T5-ND | €0.26129 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.49802 | €2,490.10 |
| Unit Price without VAT: | €0.49802 |
|---|---|
| Unit Price with VAT: | €0.62502 |


