SMBJ70CA-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 937
Unit Price: €0.71000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 881
Unit Price: €0.54000
Datasheet

Direct


Littelfuse Inc.
In Stock: 40 512
Unit Price: €0.48000
Datasheet

Direct


Bourns Inc.
In Stock: 13 974
Unit Price: €0.51000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 5 928
Unit Price: €0.60000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: €0.51000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: €13.05574
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: €10.99431
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: €0.27486
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.11773
Datasheet

Similar


Diotec Semiconductor
In Stock: 3 000
Unit Price: €0.32000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.15436
Datasheet
113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ70CA-M3/52

DigiKey Part Number
SMBJ70CA-M3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ70CA-M3/52
Description
TVS DIODE 70VWM 113VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
70V
Supplier Device Package
Voltage - Breakdown (Min)
77.8V
Base Product Number
Voltage - Clamping (Max) @ Ipp
113V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ70CAHE3/52Vishay General Semiconductor - Diodes Division0SMBJ70CAHE3/52-ND€0.00000Direct
SMBJ70CD-M3/HVishay General Semiconductor - Diodes Division937SMBJ70CD-M3/HGICT-ND€0.71000Direct
SMBJ70CA-E3/52Vishay General Semiconductor - Diodes Division2 881SMBJ70CA-E3/52GICT-ND€0.54000Similar
SMBJ70CALittelfuse Inc.40 512SMBJ70CALFCT-ND€0.48000Direct
SMBJ70CABourns Inc.13 974SMBJ70CABCT-ND€0.51000Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 500€0.14895€1,117.12
Unit Price without VAT:€0.14895
Unit Price with VAT:€0.18693