SMBJ70CA-HR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 40 512
Unit Price: €0.48000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: €10.99431
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 5 928
Unit Price: €0.60000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: €0.51000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2 881
Unit Price: €0.54000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.14895
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.14895
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: €0.27486
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.11773
Datasheet
113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ70CA-HR

DigiKey Part Number
SMBJ70CA-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ70CA-HR
Description
TVS DIODE 70VWM 113VC DO214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
113V
Mfr
Current - Peak Pulse (10/1000µs)
5.3A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
70V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
77.8V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ70CALittelfuse Inc.40 512SMBJ70CALFCT-ND€0.48000Direct
SMBJ70CA-HRALittelfuse Inc.0SMBJ70CA-HRA-ND€10.99431Direct
SMBJ70CATaiwan Semiconductor Corporation5 928SMBJ70CAFSCT-ND€0.60000Direct
SMBJ70CA-13-FDiodes Incorporated0SMBJ70CA-FDICT-ND€0.51000Direct
SMBJ70CA-E3/52Vishay General Semiconductor - Diodes Division2 881SMBJ70CA-E3/52GICT-ND€0.54000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€13.05574€39,167.22
Manufacturers Standard Package
Unit Price without VAT:€13.05574
Unit Price with VAT:€16.38495