Direct
Direct
Direct
Similar
Direct
Direct
Similar
Similar
Similar
Similar

SMBJ26CA-M3/5B | |
|---|---|
DigiKey Part Number | SMBJ26CA-M3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ26CA-M3/5B |
Description | TVS DIODE 26VWM 42.1VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 28.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ26CA-E3/52 | Vishay General Semiconductor - Diodes Division | 1 924 | SMBJ26CA-E3/52GICT-ND | €0.54000 | Direct |
| SMBJ26CAHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ26CAHE3/52GITR-ND | €0.00000 | Direct |
| SMBJ26CD-M3/I | Vishay General Semiconductor - Diodes Division | 0 | SMBJ26CD-M3/IGICT-ND | €0.71000 | Direct |
| SMBJ26CA-E3/5B | Vishay General Semiconductor - Diodes Division | 2 610 | SMBJ26CA-E3/5BGICT-ND | €0.54000 | Similar |
| SMBJ26CA | Littelfuse Inc. | 11 734 | SMBJ26CALFCT-ND | €0.48000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 600 | €0.14895 | €1,429.92 |
| Unit Price without VAT: | €0.14895 |
|---|---|
| Unit Price with VAT: | €0.18693 |









