
P6SMB30CA | |
|---|---|
DigiKey Part Number | 1801-P6SMB30CATR-ND - Tape & Reel (TR) 1801-P6SMB30CACT-ND - Cut Tape (CT) 1801-P6SMB30CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB30CA |
Description | TVS DIODE 25.6VWM 41.4V DO214AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 15A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB30CA Models |
Category | Current - Peak Pulse (10/1000µs) 15A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 25.6V | Supplier Device Package |
Voltage - Breakdown (Min) 28.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 41.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.37400 | €3.74 |
| 100 | €0.23970 | €23.97 |
| 500 | €0.18166 | €90.83 |
| 1 000 | €0.16294 | €162.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.13914 | €417.42 |
| 6 000 | €0.12715 | €762.90 |
| 9 000 | €0.12103 | €1,089.27 |
| 15 000 | €0.11416 | €1,712.40 |
| 21 000 | €0.11010 | €2,312.10 |
| 30 000 | €0.10614 | €3,184.20 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.75300 |

