CW01025R00JR693 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.26500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.56832
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.88680
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.66810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.66810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 446
Unit Price: €3.49000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.07680
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.13180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.93452
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.25342
Datasheet
25 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW01025R00JR693

DigiKey Part Number
CW01025R00JR693-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW01025R00JR693
Description
RES 25 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW01025R00JR693 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW01025R00HB12Vishay Dale0CW01025R00HB12-ND€3.26500Parametric Equivalent
CW01025R00HS73Vishay Dale0CW01025R00HS73-ND€2.56832Parametric Equivalent
CW01025R00JB12Vishay Dale0CW01025R00JB12-ND€2.88680Parametric Equivalent
CW01025R00JE12Vishay Dale0CW01025R00JE12-ND€2.66810Parametric Equivalent
CW01025R00JE123Vishay Dale0CW01025R00JE123-ND€2.66810Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€1.89270€189.27
Manufacturers Standard Package
Unit Price without VAT:€1.89270
Unit Price with VAT:€2.37534