Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW01025R00JR69 | |
|---|---|
DigiKey Part Number | CW01025R00JR69-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW01025R00JR69 |
Description | RES 25 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01025R00JR69 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW01025R00HB12 | Vishay Dale | 0 | CW01025R00HB12-ND | €3.26500 | Parametric Equivalent |
| CW01025R00HS73 | Vishay Dale | 0 | CW01025R00HS73-ND | €2.56832 | Parametric Equivalent |
| CW01025R00JB12 | Vishay Dale | 0 | CW01025R00JB12-ND | €2.88680 | Parametric Equivalent |
| CW01025R00JE12 | Vishay Dale | 0 | CW01025R00JE12-ND | €2.66810 | Parametric Equivalent |
| CW01025R00JE123 | Vishay Dale | 0 | CW01025R00JE123-ND | €2.66810 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.13180 | €565.90 |
| Unit Price without VAT: | €1.13180 |
|---|---|
| Unit Price with VAT: | €1.42041 |


