
CRCW0603249RFKEB | |
|---|---|
DigiKey Part Number | 541-CRCW0603249RFKEBTR-ND - Tape & Reel (TR) 541-CRCW0603249RFKEBCT-ND - Cut Tape (CT) 541-CRCW0603249RFKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603249RFKEB |
Description | RES SMD 249 OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603249RFKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603249RFHEAP | Vishay Dale | 0 | CRCW0603249RFHEAP-ND | €0.03022 | Parametric Equivalent |
| CRCW0603249RFKTC | Vishay Dale | 0 | CRCW0603249RFKTC-ND | €0.01418 | Parametric Equivalent |
| CRG0603F249R | TE Connectivity Passive Product | 0 | CRG0603F249R-ND | €0.00354 | Direct |
| ERJ-3EKF2490V | Panasonic Industry | 192 903 | P249HCT-ND | €0.08000 | Direct |
| RC0603FR-07249RL | YAGEO | 0 | 311-249HRCT-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01500 | €0.15 |
| 25 | €0.01240 | €0.31 |
| 50 | €0.01100 | €0.55 |
| 100 | €0.00970 | €0.97 |
| 250 | €0.00812 | €2.03 |
| 500 | €0.00718 | €3.59 |
| 1 000 | €0.00637 | €6.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00332 | €33.20 |
| 30 000 | €0.00292 | €87.60 |
| 50 000 | €0.00268 | €134.00 |
| 100 000 | €0.00262 | €262.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |


