


ADP7118ACPZN5.0-R7 | |
|---|---|
DigiKey Part Number | ADP7118ACPZN5.0-R7TR-ND - Tape & Reel (TR) ADP7118ACPZN5.0-R7CT-ND - Cut Tape (CT) ADP7118ACPZN5.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7118ACPZN5.0-R7 |
Description | IC REG LIN 5V 200MA 6-LFCSP-UD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7118ACPZN5.0-R7 Models |
Category | Current - Quiescent (Iq) 140 µA |
Mfr | Current - Supply (Max) 320 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 88dB ~ 50dB (10kHz ~ 1MHz) |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 6-UDFN Exposed Pad, CSP |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 6-LFCSP-UD (2x2) |
Voltage Dropout (Max) 0.42V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.41000 | €2.41 |
| 10 | €1.79500 | €17.95 |
| 25 | €1.64240 | €41.06 |
| 100 | €1.47430 | €147.43 |
| 250 | €1.39420 | €348.55 |
| 500 | €1.36536 | €682.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.25704 | €3,771.12 |
| 6 000 | €1.23301 | €7,398.06 |
| Unit Price without VAT: | €2.41000 |
|---|---|
| Unit Price with VAT: | €3.02455 |




















