
7M-12.000MEEQ-T | |
|---|---|
DigiKey Part Number | 887-1316-2-ND - Tape & Reel (TR) 887-1316-1-ND - Cut Tape (CT) 887-1316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-12.000MEEQ-T |
Description | CRYSTAL 12.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-12.000MEEQ-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.94000 | €0.94 |
| 10 | €0.82100 | €8.21 |
| 25 | €0.77640 | €19.41 |
| 50 | €0.74460 | €37.23 |
| 100 | €0.71370 | €71.37 |
| 250 | €0.67484 | €168.71 |
| 500 | €0.64694 | €323.47 |
| 1 000 | €0.62020 | €620.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.58008 | €1,740.24 |
| 6 000 | €0.55614 | €3,336.84 |
| 9 000 | €0.54260 | €4,883.40 |
| 15 000 | €0.52603 | €7,890.45 |
| Unit Price without VAT: | €0.94000 |
|---|---|
| Unit Price with VAT: | €1.17970 |










