



5025700893 | |
|---|---|
DigiKey Part Number | WM19093TR-ND - Tape & Reel (TR) WM19093CT-ND - Cut Tape (CT) WM19093DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5025700893 |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5025700893 Models |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Features Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.071" (1.80mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Secure Digital - microSD™ | Contact Finish Gold |
Number of Positions 10 (8 + 2) | Contact Finish Thickness 20.0µin (0.51µm) |
Connector Type Connector and Ejector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.45000 | €3.45 |
| 10 | €2.93400 | €29.34 |
| 25 | €2.75000 | €68.75 |
| 50 | €2.61860 | €130.93 |
| 100 | €2.49340 | €249.34 |
| 250 | €2.33724 | €584.31 |
| 500 | €2.27730 | €1,138.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | €2.21587 | €2,880.63 |
| Unit Price without VAT: | €3.45000 |
|---|---|
| Unit Price with VAT: | €4.32975 |










