Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TC7S08F,LF | |
|---|---|
DigiKey Part Number | TC7S08FLFTR-ND - Tape & Reel (TR) TC7S08FLFCT-ND - Cut Tape (CT) TC7S08FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7S08F,LF |
Description | IC GATE AND 1CH 2-INP SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC7S08F,LF Models |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SMV |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7S08M5 | onsemi | 0 | NC7S08M5TR-ND | €0.00000 | Direct |
| NC7S08M5X | onsemi | 71 178 | NC7S08M5XCT-ND | €0.08000 | Direct |
| 74HC1G08GV,125 | Nexperia USA Inc. | 22 983 | 1727-6035-1-ND | €0.09000 | Similar |
| 74HC1G08GV-Q100,12 | Nexperia USA Inc. | 4 970 | 1727-2616-1-ND | €0.12000 | Similar |
| MC74HC1G08DFT1G | onsemi | 10 | MC74HC1G08DFT1GOSCT-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08900 | €0.89 |
| 25 | €0.07840 | €1.96 |
| 100 | €0.06670 | €6.67 |
| 250 | €0.06100 | €15.25 |
| 500 | €0.05754 | €28.77 |
| 1 000 | €0.05469 | €54.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.05118 | €153.54 |
| 6 000 | €0.04946 | €296.76 |
| 9 000 | €0.04860 | €437.40 |
| 15 000 | €0.04765 | €714.75 |
| 21 000 | €0.04709 | €988.89 |
| 30 000 | €0.04655 | €1,396.50 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |









