
NC7S08M5X | |
|---|---|
DigiKey Part Number | NC7S08M5XTR-ND - Tape & Reel (TR) NC7S08M5XCT-ND - Cut Tape (CT) NC7S08M5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7S08M5X |
Description | IC GATE AND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7S08M5X Models |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G08W5-7 | Diodes Incorporated | 2 848 | 74AHC1G08W5-7DICT-ND | €0.13000 | Direct |
| 74HC1G08GV,125 | Nexperia USA Inc. | 22 983 | 1727-6035-1-ND | €0.09000 | Similar |
| SN74AHC1G08DBVR | Texas Instruments | 194 063 | 296-1091-1-ND | €0.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04900 | €0.49 |
| 25 | €0.04280 | €1.07 |
| 100 | €0.03590 | €3.59 |
| 250 | €0.03252 | €8.13 |
| 500 | €0.03052 | €15.26 |
| 1 000 | €0.02887 | €28.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02682 | €80.46 |
| 6 000 | €0.02582 | €154.92 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |









