


U.FL-R-SMT-1(60) | |
|---|---|
DigiKey Part Number | 26-U.FL-R-SMT-1(60)TR-ND - Tape & Reel (TR) 26-U.FL-R-SMT-1(60)CT-ND - Cut Tape (CT) 26-U.FL-R-SMT-1(60)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | U.FL-R-SMT-1(60) |
Description | CONN U.FL RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | U.FL-R-SMT-1(60) Models |
Category | Frequency - Max 8 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Beige |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Brass |
Part Status Active | Body Material Phosphor Bronze |
Connector Style | Body Finish Silver |
Connector Type Receptacle, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -40°C ~ 105°C |
Impedance 50 Ohms | Mating Cycles 30 |
Mounting Type Surface Mount | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.04000 | €1.04 |
| 10 | €0.88100 | €8.81 |
| 25 | €0.82600 | €20.65 |
| 50 | €0.78660 | €39.33 |
| 100 | €0.74910 | €74.91 |
| 250 | €0.70212 | €175.53 |
| 500 | €0.66858 | €334.29 |
| 1 000 | €0.63666 | €636.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.65227 | €2,609.08 |
| 8 000 | €0.62116 | €4,969.28 |
| 12 000 | €0.60366 | €7,243.92 |
| Unit Price without VAT: | €1.04000 |
|---|---|
| Unit Price with VAT: | €1.30520 |











