


XCL206B303CR-G | |
|---|---|
DigiKey Part Number | 893-1408-2-ND - Tape & Reel (TR) 893-1408-1-ND - Cut Tape (CT) 893-1408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL206B303CR-G |
Description | DC DC CONVERTER 3V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3V 600mA 2V - 6V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 600mA |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) |
Voltage - Input (Min) 2V | Supplier Device Package CL-2025-02 |
Voltage - Input (Max) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.37000 | €2.37 |
| 10 | €1.76900 | €17.69 |
| 25 | €1.61760 | €40.44 |
| 100 | €1.45160 | €145.16 |
| 250 | €1.37252 | €343.13 |
| 500 | €1.34324 | €671.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.23713 | €3,711.39 |
| 6 000 | €1.21342 | €7,280.52 |
| Unit Price without VAT: | €2.37000 |
|---|---|
| Unit Price with VAT: | €2.97435 |


