



ADP166AUJZ-1.8-R7 | |
|---|---|
DigiKey Part Number | ADP166AUJZ-1.8-R7TR-ND - Tape & Reel (TR) ADP166AUJZ-1.8-R7CT-ND - Cut Tape (CT) ADP166AUJZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP166AUJZ-1.8-R7 |
Description | IC REG LIN 1.8V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP166AUJZ-1.8-R7 Models |
Category | Current - Quiescent (Iq) 2.4 µA |
Mfr | Current - Supply (Max) 6.2 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Input (Max) 5.5V | Supplier Device Package TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1711T-18I/OT | Microchip Technology | 8 417 | MCP1711T-18I/OTCT-ND | €0.42000 | Similar |
| NCP699SN18T1G | onsemi | 324 | NCP699SN18T1GOSCT-ND | €0.26000 | Similar |
| TLV71318PDBVR | Texas Instruments | 6 108 | 296-41834-1-ND | €0.24000 | Similar |
| TLV71318PDBVT | Texas Instruments | 99 633 | 296-35590-1-ND | €0.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.29000 | €1.29 |
| 10 | €0.94000 | €9.40 |
| 25 | €0.85280 | €21.32 |
| 100 | €0.75680 | €75.68 |
| 250 | €0.71108 | €177.77 |
| 500 | €0.68348 | €341.74 |
| 1 000 | €0.67618 | €676.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.63278 | €1,898.34 |
| 6 000 | €0.61907 | €3,714.42 |
| 9 000 | €0.61220 | €5,509.80 |
| Unit Price without VAT: | €1.29000 |
|---|---|
| Unit Price with VAT: | €1.61895 |











