
UCC12051QDVERQ1 | |
|---|---|
DigiKey Part Number | 296-UCC12051QDVERQ1TR-ND - Tape & Reel (TR) 296-UCC12051QDVERQ1CT-ND - Cut Tape (CT) 296-UCC12051QDVERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC12051QDVERQ1 |
Description | AUTOMOTIVE, 500-MW, 5-KVRMS ISOL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V, 5V 140mA, 80mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | UCC12051QDVERQ1 Models |
Category | Applications ITE (Commercial) |
Mfr | Operating Temperature -40°C ~ 125°C (With Derating) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 60% |
Part Status Active | Grade Automotive |
Type Isolated Module | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Voltage - Input (Max) 5.5V | Size / Dimension 0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm) |
Voltage - Output 1 | Supplier Device Package 16-SOIC |
Current - Output (Max) 140mA, 80mA | Control Features Enable, Active High |
Power (Watts) 500 mW | Approval Agency CQC, UL, VDE |
Voltage - Isolation 5 kV | Standard Number 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.14000 | €7.14 |
| 10 | €5.52900 | €55.29 |
| 25 | €5.12800 | €128.20 |
| 100 | €4.68630 | €468.63 |
| 250 | €4.57724 | €1,144.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €4.15854 | €8,317.08 |
| Unit Price without VAT: | €7.14000 |
|---|---|
| Unit Price with VAT: | €8.96070 |










